Comparators

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Search Entry

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
SC-88A
IC COMPARATOR 1 GEN PUR SC88A
onsemi
6 485
In Stock
1 : 8,63000 Kč
Cut Tape (CT)
3 000 : 3,65940 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Drain, Rail-to-Rail
0.85V ~ 6V
5mV @ 6V
1pA @ 6V
-
17µA
70dB CMRR, 80dB PSRR
1.1µs
20mV
-40°C ~ 105°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSOP Top View
IC COMPARATOR 1 GEN PUR 5TSOP
onsemi
11 540
In Stock
3 000
Factory
1 : 12,42000 Kč
Cut Tape (CT)
3 000 : 5,56709 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Drain, Rail-to-Rail
0.85V ~ 6V
5mV @ 6V
1pA @ 6V
-
17µA
70dB CMRR, 80dB PSRR
1.1µs
20mV
-40°C ~ 105°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
5-TSOP
6-UFDFN
IC COMPARATOR 1 GEN PUR 6UDFN
onsemi
3 000
In Stock
1 : 8,63000 Kč
Cut Tape (CT)
3 000 : 3,67126 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Drain, Rail-to-Rail
0.85V ~ 6V
5mV @ 6V
1pA @ 6V
-
17µA
70dB CMRR, 80dB PSRR
1.1µs
20mV
-40°C ~ 105°C
-
-
6-UFDFN
Surface Mount
6-UDFN (1.2x1)
SC-88A
IC COMPARATOR 1 GEN PUR SC88A
onsemi
4 509
In Stock
1 : 14,10000 Kč
Cut Tape (CT)
3 000 : 3,65940 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Drain, Rail-to-Rail
0.85V ~ 6V
5mV @ 6V
1pA @ 6V
-
17µA
70dB CMRR, 80dB PSRR
1.1µs
20mV
-40°C ~ 105°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSOP Top View
IC COMPARATOR 1 GEN PUR 5TSOP
onsemi
258
In Stock
24 000
Factory
1 : 12,42000 Kč
Cut Tape (CT)
3 000 : 5,56709 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Drain, Rail-to-Rail
0.85V ~ 6V
5mV @ 6V
1pA @ 6V
-
17µA
70dB CMRR, 80dB PSRR
1.1µs
20mV
-40°C ~ 105°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
5-TSOP
5-TSOP Top View
IC COMPARATOR 1 GEN PUR 5TSOP
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard (General Purpose)
1
Open-Drain, Rail-to-Rail
0.85V ~ 6V
5mV @ 6V
1pA @ 6V
-
17µA
70dB CMRR, 80dB PSRR
1.1µs
20mV
-40°C ~ 105°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
5-TSOP
5-TSOP Top View
IC COMPARATOR 1 GEN PUR 5TSOP
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard (General Purpose)
1
Open-Drain, Rail-to-Rail
0.85V ~ 6V
5mV @ 6V
1pA @ 6V
-
17µA
70dB CMRR, 80dB PSRR
1.1µs
20mV
-40°C ~ 105°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
5-TSOP
5-TSOP Top View
COMPARATOR, LOW VOLTAGE, OPEN DR
onsemi
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Standard (General Purpose)
1
Open-Drain, Rail-to-Rail
0.85V ~ 6V
5mV @ 6V
1pA (Typ)
70mA @ 6V
15µA
65dB CMRR, 55dB PSRR
1µs (Typ)
20mV
-40°C ~ 105°C
-
-
SOT-23-5 Thin, TSOT-23-5
Surface Mount
5-TSOP
Showing
of 8

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.