



NCS2202SN1T1G | |
|---|---|
DigiKey Part Number | 488-NCS2202SN1T1GTR-ND - Tape & Reel (TR) 488-NCS2202SN1T1GCT-ND - Cut Tape (CT) 488-NCS2202SN1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2202SN1T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2202SN1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 6V | |
Current - Input Bias (Max) | 1pA @ 6V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.1µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,79900 Kč | 87,99 Kč |
| 25 | 7,88120 Kč | 197,03 Kč |
| 100 | 6,87280 Kč | 687,28 Kč |
| 250 | 6,39164 Kč | 1 597,91 Kč |
| 500 | 6,10156 Kč | 3 050,78 Kč |
| 1 000 | 5,86243 Kč | 5 862,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56709 Kč | 16 701,27 Kč |
| 6 000 | 5,42255 Kč | 32 535,30 Kč |
| 9 000 | 5,35018 Kč | 48 151,62 Kč |
| 15 000 | 5,27001 Kč | 79 050,15 Kč |
| 21 000 | 5,22313 Kč | 109 685,73 Kč |
| 30 000 | 5,17807 Kč | 155 342,10 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


