MRF24J40MA-I/RM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF24J40MA-I/RM

DigiKey Part Number
MRF24J40MA-I/RM-ND
Manufacturer
Manufacturer Product Number
MRF24J40MA-I/RM
Description
RF TXRX MOD 802.15.4 TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MRF24J40MA-I/RM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
0dBm
Sensitivity
-94dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
19mA
Current - Transmitting
23mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 279
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1245,65000 Kč245,65 Kč
25215,13120 Kč5 378,28 Kč
100163,56060 Kč16 356,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:245,65000 Kč
Unit Price with VAT:297,23650 Kč