


MIKROE-987 | |
|---|---|
DigiKey Part Number | 1471-1325-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-987 |
Description | RF TXRX MODULE 802.15.4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MRF24J40MA Transceiver Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer MikroElektronika | Function Transceiver |
Packaging Bulk | Utilized IC / Part MRF24J40MA |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,79000 Kč | 896,79 Kč |
| Unit Price without VAT: | 896,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 085,11590 Kč |
















