6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, Gull Wing
6-SMD PKG

MOC3041SR2M

DigiKey Part Number
MOC3041SR2MTR-ND - Tape & Reel (TR)
MOC3041SR2MCT-ND - Cut Tape (CT)
MOC3041SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3041SR2M
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3041SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
15mA
Current - Hold (Ih)
400µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 889
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,93939 Kč9 939,39 Kč
2 0009,40609 Kč18 812,18 Kč
3 0009,13275 Kč27 398,25 Kč
5 0008,82408 Kč44 120,40 Kč
7 0008,64054 Kč60 483,78 Kč
10 0008,46153 Kč84 615,30 Kč
25 0008,06657 Kč201 664,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1016,81900 Kč168,19 Kč
10012,48900 Kč1 248,90 Kč
50010,56752 Kč5 283,76 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,72000 Kč23,72 Kč
1016,62400 Kč166,24 Kč
10012,34420 Kč1 234,42 Kč
50010,44502 Kč5 222,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,72000 Kč
Unit Price with VAT:28,70120 Kč