Electric Heating Systems PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAA2016DG

DigiKey Part Number
UAA2016DGOS-ND
Manufacturer
Manufacturer Product Number
UAA2016DG
Description
IC PWR CTLR ZERO VOLT SW 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electric Heating Systems PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UAA2016DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Applications
Electric Heating Systems
Current - Supply
900µA
Voltage - Supply
-10V ~ -8V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 385
Factory Stock: 17 738
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,41500 Kč264,15 Kč
9821,41153 Kč2 098,33 Kč
19620,42485 Kč4 003,27 Kč
29419,93024 Kč5 859,49 Kč
58819,20531 Kč11 292,72 Kč
1 07818,67712 Kč20 133,94 Kč
2 54818,06636 Kč46 033,09 Kč
5 09617,67099 Kč90 051,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč