SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

MMBT3904-TP

DigiKey Part Number
MMBT3904TPMSTR-ND - Tape & Reel (TR)
MMBT3904TPMSCT-ND - Cut Tape (CT)
MMBT3904TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904-TP
Description
TRANS NPN 40V 0.2A SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 072 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,32600 Kč13,26 Kč
1000,81460 Kč81,46 Kč
5000,58562 Kč292,81 Kč
1 0000,51088 Kč510,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,41518 Kč1 245,54 Kč
6 0000,36673 Kč2 200,38 Kč
9 0000,34197 Kč3 077,73 Kč
15 0000,31408 Kč4 711,20 Kč
21 0000,29754 Kč6 248,34 Kč
30 0000,28145 Kč8 443,50 Kč
75 0000,24607 Kč18 455,25 Kč
150 0000,22418 Kč33 627,00 Kč
300 0000,20577 Kč61 731,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč