SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

MMBT2222A-TP

DigiKey Part Number
MMBT2222ATPMSTR-ND - Tape & Reel (TR)
MMBT2222ATPMSCT-ND - Cut Tape (CT)
MMBT2222ATPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222A-TP
Description
TRANS NPN 40V 0.6A SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MMBT2222A-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765 218
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,42268 Kč1 268,04 Kč
6 0000,37346 Kč2 240,76 Kč
9 0000,34831 Kč3 134,79 Kč
15 0000,31997 Kč4 799,55 Kč
21 0000,30317 Kč6 366,57 Kč
30 0000,28682 Kč8 604,60 Kč
75 0000,25088 Kč18 816,00 Kč
150 0000,22864 Kč34 296,00 Kč
300 0000,20993 Kč62 979,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,34700 Kč13,47 Kč
1000,82940 Kč82,94 Kč
5000,59572 Kč297,86 Kč
1 0000,51994 Kč519,94 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,33200 Kč13,32 Kč
1000,81980 Kč81,98 Kč
5000,58880 Kč294,40 Kč
1 0000,51391 Kč513,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč