MKL03Z16VFG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MKL03Z16VFG4
16-UFQFN Exposed Pad

MKL02Z16VFG4

DigiKey Part Number
MKL02Z16VFG4-ND
Manufacturer
Manufacturer Product Number
MKL02Z16VFG4
Description
IC MCU 32BIT 16KB FLASH 16QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MKL02Z16VFG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 6x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Package / Case
16-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
142,03000 Kč42,03 Kč
1028,83700 Kč288,37 Kč
2528,73720 Kč718,43 Kč
10028,63110 Kč2 863,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,03000 Kč
Unit Price with VAT:50,85630 Kč