32 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33797BPEWR2

DigiKey Part Number
MC33797BPEWR2TR-ND - Tape & Reel (TR)
MC33797BPEWR2CT-ND - Cut Tape (CT)
MC33797BPEWR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33797BPEWR2
Description
IC INTERFACE SPECIALIZED 32SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Interface 32-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33797BPEWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Interface
SPI
Voltage - Supply
4.75V ~ 5.25V
Package / Case
32-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
32-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000149,23291 Kč149 232,91 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1246,71000 Kč246,71 Kč
10193,53400 Kč1 935,34 Kč
25180,23000 Kč4 505,75 Kč
100165,60880 Kč16 560,88 Kč
250158,63952 Kč39 659,88 Kč
500154,44006 Kč77 220,03 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1243,85000 Kč243,85 Kč
10191,29000 Kč1 912,90 Kč
25178,14080 Kč4 453,52 Kč
100163,68910 Kč16 368,91 Kč
250156,80068 Kč39 200,17 Kč
500152,64988 Kč76 324,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:243,85000 Kč
Unit Price with VAT:295,05850 Kč