MBRS340T3G | |
|---|---|
DigiKey Part Number | MBRS340T3GOSTR-ND - Tape & Reel (TR) MBRS340T3GOSCT-ND - Cut Tape (CT) MBRS340T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS340T3G |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MBRS340T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,06071 Kč | 10 151,78 Kč |
| 5 000 | 3,88634 Kč | 19 431,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,78800 Kč | 117,88 Kč |
| 100 | 8,04320 Kč | 804,32 Kč |
| 500 | 6,18450 Kč | 3 092,25 Kč |
| 1 000 | 5,58499 Kč | 5 584,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 10 | 11,65100 Kč | 116,51 Kč |
| 100 | 7,95000 Kč | 795,00 Kč |
| 500 | 6,11280 Kč | 3 056,40 Kč |
| 1 000 | 5,52025 Kč | 5 520,25 Kč |
| Unit Price without VAT: | 15,81000 Kč |
|---|---|
| Unit Price with VAT: | 19,13010 Kč |