LM340T-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM340T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM340T-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM340T-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 27,89100 Kč | 278,91 Kč |
| 45 | 24,07178 Kč | 1 083,23 Kč |
| 135 | 22,14148 Kč | 2 989,10 Kč |
| 270 | 21,19500 Kč | 5 722,65 Kč |
| 540 | 20,41617 Kč | 11 024,73 Kč |
| 1 035 | 19,81100 Kč | 20 504,38 Kč |
| 2 520 | 19,14339 Kč | 48 241,34 Kč |
| 5 040 | 18,72753 Kč | 94 386,75 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |