8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LBDR2G

DigiKey Part Number
LM317LBDR2GOSTR-ND - Tape & Reel (TR)
LM317LBDR2GOSCT-ND - Cut Tape (CT)
LM317LBDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317LBDR2G
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM317LBDR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 058
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,21429 Kč5 535,73 Kč
5 0002,14369 Kč10 718,45 Kč
7 5002,10834 Kč15 812,55 Kč
12 5002,06918 Kč25 864,75 Kč
17 5002,04629 Kč35 810,07 Kč
25 0002,02429 Kč50 607,25 Kč
62 5001,97688 Kč123 555,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,68400 Kč36,84 Kč
253,26680 Kč81,67 Kč
1002,79970 Kč279,97 Kč
2502,57736 Kč644,34 Kč
5002,44222 Kč1 221,11 Kč
1 0002,33129 Kč2 331,29 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,41000 Kč5,41 Kč
103,64100 Kč36,41 Kč
253,22920 Kč80,73 Kč
1002,76720 Kč276,72 Kč
2502,54748 Kč636,87 Kč
5002,41392 Kč1 206,96 Kč
1 0002,30426 Kč2 304,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,41000 Kč
Unit Price with VAT:6,54610 Kč