
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer Clip | |
Number of Positions | 26 | |
For Use With/Related Products | 2500 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 25 | 23,07280 Kč | 576,82 Kč |
| 50 | 21,96400 Kč | 1 098,20 Kč |
| 100 | 20,91610 Kč | 2 091,61 Kč |
| 300 | 19,35387 Kč | 5 806,16 Kč |
| 500 | 18,66806 Kč | 9 334,03 Kč |
| 1 000 | 17,77712 Kč | 17 777,12 Kč |
| 2 500 | 16,66443 Kč | 41 661,07 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |



