LM2676T-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2676T-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2676T-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO220-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2676T-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,14000 Kč | 112,14 Kč |
| 10 | 85,67900 Kč | 856,79 Kč |
| 45 | 75,63222 Kč | 3 403,45 Kč |
| 135 | 70,54926 Kč | 9 524,15 Kč |
| 270 | 68,06259 Kč | 18 376,90 Kč |
| 540 | 66,01628 Kč | 35 648,79 Kč |
| 1 035 | 64,42583 Kč | 66 680,73 Kč |
| 2 520 | 62,67188 Kč | 157 933,14 Kč |
| Unit Price without VAT: | 112,14000 Kč |
|---|---|
| Unit Price with VAT: | 135,68940 Kč |