TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1085IT-5.0/NOPB

DigiKey Part Number
LM1085IT-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1085IT-5.0/NOPB
Description
IC REG LINEAR 5V 3A TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM1085IT-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
68dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 305
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
1033,15400 Kč331,54 Kč
4528,71689 Kč1 292,26 Kč
13526,47156 Kč3 573,66 Kč
27025,37304 Kč6 850,72 Kč
54024,46828 Kč13 212,87 Kč
1 03523,76515 Kč24 596,93 Kč
2 52022,98977 Kč57 934,22 Kč
5 04022,50663 Kč113 433,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč