DC DC Converters

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Search Entry

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Standard Number
JWL40 Series
DC DC CONVERTER +/-12V 40W
XP Power
142
In Stock
1 : 1 966,38000 Kč
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
1.67A, 1.67A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
JWL40 Series
DC DC CONVERTER 12V 40W
XP Power
33
In Stock
1 : 1 918,11000 Kč
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
3.33A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
JWL40 Series
DC DC CONVERTER 24V 40W
XP Power
22
In Stock
1 : 1 918,11000 Kč
Tube
Tube
Active
Isolated Module
1
18V
75V
24V
-
-
-
1.67A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Enable, Active High
62368-1
JWL40 Series
DC DC CONVERTER 24V 40W
XP Power
6
In Stock
1 : 1 918,11000 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
24V
-
-
-
1.67A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Enable, Active High
62368-1
JWL40 Series
DC DC CONVERTER 3.3V 40W
XP Power
19
In Stock
1 : 1 880,45000 Kč
Tube
Tube
Active
Isolated Module
1
18V
75V
3.3V
-
-
-
8A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
JWL40 Series
DC DC CONVERTER 15V 40W
XP Power
10
In Stock
11
Marketplace
1 : 1 918,11000 Kč
Tube
Tube
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
-
2.67A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
JWL40 Series
DC DC CONVERTER 5V 40W
XP Power
6
In Stock
1 : 1 918,11000 Kč
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
8A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
JWL40 Series
DC DC CONVERTER +/-12V 40W
XP Power
0
In Stock
2
Marketplace
Check Lead Time
10 : 1 848,40500 Kč
Tube
Tube
Tube
Active
Isolated Module
2
18V
75V
12V
-12V
-
-
1.67A, 1.67A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
JWL40 Series
DC DC CONVERTER +/-15V 40W
XP Power
0
In Stock
Check Lead Time
10 : 1 848,40500 Kč
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
1.33A, 1.33A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
JWL40 Series
DC DC CONVERTER 5V 40W
XP Power
0
In Stock
Check Lead Time
1 : 1 918,11000 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
8A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
JWL40 Series
DC DC CONVERTER 12V 40W
XP Power
0
In Stock
Check Lead Time
1 : 1 918,11000 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
3.33A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
JWL40 Series
DC DC CONVERTER 3.3V 40W
XP Power
0
In Stock
Check Lead Time
10 : 1 803,04800 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
8A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
JWL40 Series
DC DC CONVERTER 15V 40W
XP Power
0
In Stock
Check Lead Time
10 : 1 803,04800 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
2.67A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
JWL40 Series
DC DC CONVERTER +/-15V 40W
XP Power
0
In Stock
Check Lead Time
10 : 1 848,40500 Kč
Tube
Tube
Active
Isolated Module
2
18V
75V
15V
-15V
-
-
1.33A, 1.33A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
62368-1
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.