


JWL4024D12 | |
|---|---|
DigiKey Part Number | 1470-3402-ND |
Manufacturer | |
Manufacturer Product Number | JWL4024D12 |
Description | DC DC CONVERTER +/-12V 40W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.67A, 1.67A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A, 1.67A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 966,38000 Kč | 1 966,38 Kč |
| 5 | 1 907,28600 Kč | 9 536,43 Kč |
| 10 | 1 848,40500 Kč | 18 484,05 Kč |
| 25 | 1 769,76680 Kč | 44 244,17 Kč |
| 100 | 1 651,79250 Kč | 165 179,25 Kč |
| Unit Price without VAT: | 1 966,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 379,31980 Kč |

