DC DC Converters

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Search Entry

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Standard Number
MFG_JTE06
DC DC CONVERTER +/-24V 6W
XP Power
405
In Stock
1 : 431,93000 Kč
Tube
Tube
Active
Isolated Module
2
9V
36V
24V
-24V
-
125mA, 125mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
82%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER 24V 6W
XP Power
52
In Stock
1 : 419,24000 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
24V
-
-
250mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER 12V 6W
XP Power
38
In Stock
1 : 419,24000 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
500mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER 5V 6W
XP Power
13
In Stock
1 : 419,24000 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
1.2A
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
80%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER 3.3V 6W
XP Power
33
In Stock
1 : 419,24000 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
1.4A
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
76%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER 3.3V 6W
XP Power
20
In Stock
1 : 419,24000 Kč
Tube
Tube
Active
Isolated Module
1
18V
75V
3.3V
-
-
1.4A
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
76%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER 15V 6W
XP Power
16
In Stock
1 : 419,24000 Kč
Tube
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
400mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER 12V 6W
XP Power
10
In Stock
1 : 419,24000 Kč
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
500mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER +/-3.3V 6W
XP Power
11
In Stock
1 : 431,93000 Kč
Tube
Tube
Active
Isolated Module
2
9V
36V
3.3V
-3.3V
-
909mA, 909mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
78%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER +/-3.3V 6W
XP Power
10
In Stock
1 : 431,93000 Kč
Tube
Tube
Active
Isolated Module
2
18V
75V
3.3V
-3.3V
-
909mA, 909mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
78%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER 5V 6W
XP Power
22
In Stock
1 : 419,24000 Kč
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
1.2A
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
82%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER +/-5V 6W
XP Power
4
In Stock
1 : 431,93000 Kč
Tube
Tube
Active
Isolated Module
2
9V
36V
5V
-5V
-
600mA, 600mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
82%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER +/-12V 6W
XP Power
17
In Stock
1 : 431,93000 Kč
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
250mA, 250mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER +/-15V 6W
XP Power
0
In Stock
Check Lead Time
1 : 431,93000 Kč
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
200mA, 200mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER 15V 6W
XP Power
0
In Stock
Check Lead Time
10 : 386,36700 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
400mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER 24V 6W
XP Power
0
In Stock
Check Lead Time
10 : 394,06600 Kč
Tube
Tube
Active
Isolated Module
1
18V
75V
24V
-
-
250mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER +/-5V 6W
XP Power
0
In Stock
Check Lead Time
10 : 398,01900 Kč
Tube
Tube
Active
Isolated Module
2
18V
75V
5V
-5V
-
600mA, 600mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
82%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER +/-12V 6W
XP Power
0
In Stock
Check Lead Time
10 : 398,01900 Kč
Tube
Tube
Active
Isolated Module
2
18V
75V
12V
-12V
-
250mA, 250mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER +/-15V 6W
XP Power
0
In Stock
Check Lead Time
10 : 405,92500 Kč
Tube
Tube
Active
Isolated Module
2
18V
75V
15V
-15V
-
200mA, 200mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
MFG_JTE06
DC DC CONVERTER +/-24V 6W
XP Power
0
In Stock
Check Lead Time
10 : 405,92500 Kč
Tube
Tube
Active
Isolated Module
2
18V
75V
24V
-24V
-
125mA, 125mA
6 W
1.5 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 100°C
80%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
62368-1
Showing
of 20

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.