Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTE0624D12

DigiKey Part Number
1470-2063-5-ND
Manufacturer
Manufacturer Product Number
JTE0624D12
Description
DC DC CONVERTER +/-12V 6W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1435,92000 Kč435,92 Kč
5422,90000 Kč2 114,50 Kč
10409,67100 Kč4 096,71 Kč
25392,24280 Kč9 806,07 Kč
100366,20720 Kč36 620,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:435,92000 Kč
Unit Price with VAT:527,46320 Kč