| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 167 In Stock | 1 : 679,73000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 85% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 10 In Stock | 1 : 679,73000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 830mA | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 88% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 35 In Stock | 1 : 679,73000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 2.5A | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 82% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 6 In Stock | 1 : 679,73000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 2.5A | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 83% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 15 In Stock 12 Marketplace | 1 : 728,42000 Kč Tube | Tube Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | - | 1A, 1A | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 84% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 15 In Stock | 1 : 728,42000 Kč Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 87% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 13 In Stock | 1 : 666,42000 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 2.5A | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 83% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 6 In Stock | 1 : 666,42000 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 670mA | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 10 In Stock | 1 : 679,73000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 85% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 30 In Stock | 1 : 679,73000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 830mA | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 87% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 8 In Stock | 1 : 679,73000 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 86% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 20 In Stock | 1 : 714,06000 Kč Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | - | 1A, 1A | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 86% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 20 In Stock | 1 : 714,06000 Kč Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 88% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 10 In Stock 86 Marketplace | 1 : 728,42000 Kč Tube | Tube Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 88% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 25 In Stock | 1 : 728,42000 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 1A, 1A | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 85% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 0 In Stock 9 Marketplace Check Lead Time | 10 : 671,20200 Kč Tube | Tube Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 87% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 626,46900 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 830mA | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 626,46900 Kč Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 5.1V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm) | - | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 638,95200 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 670mA | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 88% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 638,95200 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 670mA | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 638,95200 Kč Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 5.1V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 0 In Stock Check Lead Time | 20 : 638,95250 Kč Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5.1V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm) | - | 62368-1 | |||
| 0 In Stock Check Lead Time | 30 : 655,59700 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 87% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 684,72500 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 1.5 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | 62368-1 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic