DC-DC CONV 1x1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSM1012D15

DigiKey Part Number
1470-3491-ND
Manufacturer
Manufacturer Product Number
JSM1012D15
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30655,59700 Kč19 667,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:655,59700 Kč
Unit Price with VAT:793,27237 Kč