| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 354 In Stock | 1 : 718,02000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 590 In Stock | 1 : 718,02000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 1.3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 139 In Stock | 1 : 729,67000 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | 500mA, 500mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 104 In Stock | 1 : 718,02000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | 1A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 685,97400 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 625mA, 625mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 35 In Stock | 1 : 718,02000 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 1.3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 47 In Stock | 1 : 718,02000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 20 In Stock 18 Marketplace | 1 : 718,02000 Kč Tube | Tube Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 4A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 10 In Stock | 1 : 718,02000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 1A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 20 In Stock | 1 : 729,67000 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | 625mA, 625mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 661,63100 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 661,63100 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | 1A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 661,63100 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 4A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 672,45000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | 500mA, 500mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 672,45000 Kč Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | 1.5A, 1.5A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 84% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 672,45000 Kč Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | 625mA, 625mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 674,94700 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 4A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 685,97400 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | 1.5A, 1.5A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 685,97400 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | 1.5A, 1.5A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 685,97400 Kč Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | 500mA, 500mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 1 : 718,02000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 1.3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active High | 62368-1 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic