Power Distribution Switches, Load Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
9-WLCSP
IC PWR LOAD SWITCH 1:1 9WLCSP
onsemi
7 475
In Stock
1 : 18,10000 Kč
Cut Tape (CT)
3 000 : 8,44814 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
-
On/Off
2.5V ~ 5.5V
Not Required
2A
70mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
9-WLCSP (1.22x1.22)
9-UFBGA, WLCSP
9-WLCSP
IC PWR LOAD SWITCH 1:1 9WLCSP
onsemi
6 014
In Stock
1 : 19,79000 Kč
Cut Tape (CT)
3 000 : 9,25091 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
General Purpose
1
1:1
High Side
-
On/Off
2.5V ~ 5.5V
Not Required
2A
70mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
9-WLCSP (1.22x1.22)
9-UFBGA, WLCSP
TEXTISLM3671TLX-1.2/NOPB
BUFFER/INVERTER BASED PERIPHERAL
Fairchild Semiconductor
60 704
Marketplace
453 : 13,89300 Kč
Bulk
Bulk
Active
General Purpose
1
1:1
High Side
-
On/Off
2.5V ~ 5.5V
Not Required
2A
70mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
9-WLCSP (1.22x1.22)
9-UFBGA, WLCSP
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.