
FPF2495CUCX | |
|---|---|
DigiKey Part Number | 488-FPF2495CUCXTR-ND - Tape & Reel (TR) 488-FPF2495CUCXCT-ND - Cut Tape (CT) 488-FPF2495CUCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2495CUCX |
Description | IC PWR LOAD SWITCH 1:1 9WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 2A 9-WLCSP (1.22x1.22) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WLCSP (1.22x1.22) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,03600 Kč | 300,90 Kč |
| 100 | 10,57040 Kč | 1 057,04 Kč |
| 250 | 9,87408 Kč | 2 468,52 Kč |
| 500 | 9,45372 Kč | 4 726,86 Kč |
| 1 000 | 9,13056 Kč | 9 130,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,42727 Kč | 25 281,81 Kč |
| 6 000 | 8,22418 Kč | 49 345,08 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |




