
TPS3808G01DRVT | |
|---|---|
DigiKey Part Number | 296-32476-2-ND - Tape & Reel (TR) 296-32476-1-ND - Cut Tape (CT) 296-32476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G01DRVT |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G01DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 32,77500 Kč | 327,75 Kč |
| 25 | 29,87400 Kč | 746,85 Kč |
| 100 | 26,69350 Kč | 2 669,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,17496 Kč | 6 293,74 Kč |
| 500 | 24,25970 Kč | 12 129,85 Kč |
| 750 | 23,80137 Kč | 17 851,03 Kč |
| 1 250 | 23,29359 Kč | 29 116,99 Kč |
| 1 750 | 22,99682 Kč | 40 244,43 Kč |
| 2 500 | 22,71135 Kč | 56 778,38 Kč |
| 6 250 | 22,09657 Kč | 138 103,56 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |












