15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD33U-017

DigiKey Part Number
F6834TR-ND - Tape & Reel (TR)
F6834CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLD33U-017
Description
TVS DIODE 33VWM 53.3VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD33U-017 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
95.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
158,10000 Kč58,10 Kč
1046,31000 Kč463,10 Kč
10032,62750 Kč3 262,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80023,04056 Kč18 432,45 Kč
1 60022,75656 Kč36 410,50 Kč
Manufacturers Standard Package
Unit Price without VAT:58,10000 Kč
Unit Price with VAT:70,30100 Kč