
SLD6S33A | |
|---|---|
DigiKey Part Number | 18-SLD6S33ATR-ND - Tape & Reel (TR) 18-SLD6S33ACT-ND - Cut Tape (CT) 18-SLD6S33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD6S33A |
Description | TVS DIODE 33VWM 53.3VC SMTO-263 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 86A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 86A | |
Power - Peak Pulse | 1800W (1.8kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,97000 Kč | 55,97 Kč |
| 10 | 44,73300 Kč | 447,33 Kč |
| 100 | 37,51740 Kč | 3 751,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,62380 Kč | 16 311,90 Kč |
| 1 000 | 26,50684 Kč | 26 506,84 Kč |
| 1 500 | 26,00750 Kč | 39 011,25 Kč |
| Unit Price without VAT: | 55,97000 Kč |
|---|---|
| Unit Price with VAT: | 67,72370 Kč |


