440 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0501020.WR

DigiKey Part Number
F2920TR-ND - Tape & Reel (TR)
F2920CT-ND - Cut Tape (CT)
F2920DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0501020.WR
Description
FUSE BOARD MOUNT 20A 32VDC 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0501020.WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
54.76
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
DC Cold Resistance
0.002 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 730
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,92695 Kč26 780,85 Kč
6 0008,88047 Kč53 282,82 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
520,92400 Kč104,62 Kč
1019,32400 Kč193,24 Kč
5016,02740 Kč801,37 Kč
10014,78760 Kč1 478,76 Kč
25013,29012 Kč3 322,53 Kč
50012,25532 Kč6 127,66 Kč
1 00011,29690 Kč11 296,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
124,97000 Kč24,97 Kč
520,68200 Kč103,41 Kč
1019,10000 Kč191,00 Kč
5015,84160 Kč792,08 Kč
10014,61620 Kč1 461,62 Kč
25013,13608 Kč3 284,02 Kč
50012,11326 Kč6 056,63 Kč
1 00011,16596 Kč11 165,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,97000 Kč
Unit Price with VAT:30,21370 Kč