TL3305AF160QG | |
|---|---|
DigiKey Part Number | EG5350TR-ND - Tape & Reel (TR) EG5350CT-ND - Cut Tape (CT) EG5350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3305AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3305AF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,91200 Kč | 39,12 Kč |
| 25 | 3,67000 Kč | 91,75 Kč |
| 100 | 3,29780 Kč | 329,78 Kč |
| 250 | 3,05764 Kč | 764,41 Kč |
| 500 | 2,88580 Kč | 1 442,90 Kč |
| 1 000 | 2,72351 Kč | 2 723,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,57298 Kč | 5 145,96 Kč |
| 4 000 | 2,43472 Kč | 9 738,88 Kč |
| 6 000 | 2,35989 Kč | 14 159,34 Kč |
| 10 000 | 2,27191 Kč | 22 719,10 Kč |
| 14 000 | 2,21779 Kč | 31 049,06 Kč |
| 20 000 | 2,16367 Kč | 43 273,40 Kč |
| 50 000 | 2,03943 Kč | 101 971,50 Kč |
| 100 000 | 1,95874 Kč | 195 874,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |