4426R-5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3 767
Unit Price: 19,14000 Kč
Datasheet
4426(R)-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4426R-5

DigiKey Part Number
DN7744TR-ND - Tape & Reel (TR)
DN7744CT-ND - Cut Tape (CT)
DN7744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4426R-5
Description
FIXED IND 18.5NH 3A SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18.5 nH Unshielded Wirewound Inductor 3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
18.5 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
132 @ 150MHz
Frequency - Self Resonant
3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.145" L x 0.120" W (3.68mm x 3.05mm)
Height - Seated (Max)
0.125" (3.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,05000 Kč58,05 Kč
1047,72900 Kč477,29 Kč
10039,24840 Kč3 924,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,31644 Kč9 079,11 Kč
50034,24710 Kč17 123,55 Kč
75033,09292 Kč24 819,69 Kč
1 25031,69586 Kč39 619,82 Kč
1 75030,80869 Kč53 915,21 Kč
2 50030,50676 Kč76 266,90 Kč
Manufacturers Standard Package
Unit Price without VAT:58,05000 Kč
Unit Price with VAT:70,24050 Kč