



744913118 | |
|---|---|
DigiKey Part Number | 732-7283-2-ND - Tape & Reel (TR) 732-7283-1-ND - Cut Tape (CT) 732-7283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744913118 |
Description | FIXED IND 18.5NH 4A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.5 nH Unshielded Wirewound Inductor 4 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744913118 Models |
Category | DC Resistance (DCR) 3.9mOhm Max |
Mfr | Q @ Freq 132 @ 150MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.145" L x 0.120" W (3.68mm x 3.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.125" (3.18mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 50 | 17,53340 Kč | 876,67 Kč |
| 100 | 16,04250 Kč | 1 604,25 Kč |
| 250 | 14,55160 Kč | 3 637,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,29174 Kč | 6 645,87 Kč |
| 1 000 | 12,05285 Kč | 12 052,85 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

