DMMT3906W-7-F | |
|---|---|
DigiKey Part Number | DMMT3906W-FDITR-ND - Tape & Reel (TR) DMMT3906W-FDICT-ND - Cut Tape (CT) DMMT3906W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT3906W-7-F |
Description | TRANS 2PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMMT3906W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39858 Kč | 7 195,74 Kč |
| 6 000 | 2,18078 Kč | 13 084,68 Kč |
| 9 000 | 2,06975 Kč | 18 627,75 Kč |
| 15 000 | 1,94498 Kč | 29 174,70 Kč |
| 21 000 | 1,87106 Kč | 39 292,26 Kč |
| 30 000 | 1,79923 Kč | 53 976,90 Kč |
| 75 000 | 1,65769 Kč | 124 326,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 6,65200 Kč | 66,52 Kč |
| 100 | 4,22050 Kč | 422,05 Kč |
| 500 | 3,17014 Kč | 1 585,07 Kč |
| 1 000 | 2,83059 Kč | 2 830,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 6,57500 Kč | 65,75 Kč |
| 100 | 4,17160 Kč | 417,16 Kč |
| 500 | 3,13338 Kč | 1 566,69 Kč |
| 1 000 | 2,79778 Kč | 2 797,78 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |