
BAS70W-04-7-F | |
|---|---|
DigiKey Part Number | BAS70W-04FDITR-ND - Tape & Reel (TR) BAS70W-04FDICT-ND - Cut Tape (CT) BAS70W-04FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70W-04-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70W-04-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS7004WH6327XTSA1 | Infineon Technologies | 8 710 | BAS7004WH6327XTSA1CT-ND | 8,13000 Kč | Upgrade |
| BAS70SW_R1_00001 | Panjit International Inc. | 2 300 | 3757-BAS70SW_R1_00001CT-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 100 | 2,60490 Kč | 260,49 Kč |
| 500 | 1,92246 Kč | 961,23 Kč |
| 1 000 | 1,70118 Kč | 1 701,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41963 Kč | 4 258,89 Kč |
| 6 000 | 1,27743 Kč | 7 664,58 Kč |
| 9 000 | 1,20489 Kč | 10 844,01 Kč |
| 15 000 | 1,12335 Kč | 16 850,25 Kč |
| 21 000 | 1,07502 Kč | 22 575,42 Kč |
| 30 000 | 1,02804 Kč | 30 841,20 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |




