MJ1-2510-SMT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 2 068
Unit Price: 22,26000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 123
Unit Price: 21,05000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 395
Unit Price: 20,42000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 48,27000 Kč
Datasheet
MJ1-2510-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MJ1-2510-SMT-TR
MJ1-2510-SMT-TR
MJ1-2510-SMT-TR
Understanding Audio Jack Switches and Schematics

MJ1-2510-SMT-TR

DigiKey Part Number
CP1-2510MJTR-ND - Tape & Reel (TR)
CP1-2510MJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MJ1-2510-SMT-TR
Description
CONN JACK MONO 2.5MM SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
MJ1-2510-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.102" (2.60mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,38000 Kč25,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 20014,30218 Kč45 766,98 Kč
Unit Price without VAT:25,38000 Kč
Unit Price with VAT:30,70980 Kč