


SJ2-25102B-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-25102B-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-25102B-SMT-CT-ND - Cut Tape (CT) CP-SJ2-25102B-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-25102B-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 2 CONDUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-25102B-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 25 | 20,77960 Kč | 519,49 Kč |
| 50 | 19,78440 Kč | 989,22 Kč |
| 100 | 18,83940 Kč | 1 883,94 Kč |
| 250 | 17,65932 Kč | 4 414,83 Kč |
| 500 | 16,81604 Kč | 8 408,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,01307 Kč | 16 013,07 Kč |
| 2 000 | 15,24886 Kč | 30 497,72 Kč |
| 3 000 | 14,81899 Kč | 44 456,97 Kč |
| 5 000 | 14,29464 Kč | 71 473,20 Kč |
| 7 000 | 13,95953 Kč | 97 716,71 Kč |
| 10 000 | 13,61298 Kč | 136 129,80 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



