GT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GT Series

GT12MSCBETR

DigiKey Part Number
108-GT12MSCBETR-ND - Tape & Reel (TR)
108-GT12MSCBETRCT-ND - Cut Tape (CT)
108-GT12MSCBETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT12MSCBETR
Description
SWITCH TOGGLE SPST 0.4VA 20V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GT12MSCBETR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
3.81mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200121,38375 Kč24 276,75 Kč
400116,07498 Kč46 429,99 Kč
600113,07323 Kč67 843,94 Kč
1 000109,39664 Kč109 396,64 Kč
1 400107,03790 Kč149 853,06 Kč
2 000104,59030 Kč209 180,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1170,51000 Kč170,51 Kč
10147,14000 Kč1 471,40 Kč
25138,74480 Kč3 468,62 Kč
50132,70760 Kč6 635,38 Kč
100126,92520 Kč12 692,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1168,53000 Kč168,53 Kč
10145,43400 Kč1 454,34 Kč
25137,13640 Kč3 428,41 Kč
50131,16940 Kč6 558,47 Kč
100125,45390 Kč12 545,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:168,53000 Kč
Unit Price with VAT:203,92130 Kč