CF 1m
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT1M00

DigiKey Part Number
CF14JT1M00TR-ND - Tape & Reel (TR)
CF14JT1M00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT1M00
Description
RES 1M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT1M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,44200 Kč4,42 Kč
250,38720 Kč9,68 Kč
500,35360 Kč17,68 Kč
1000,29890 Kč29,89 Kč
2500,26524 Kč66,31 Kč
5000,23576 Kč117,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17682 Kč884,10 Kč
10 0000,13262 Kč1 326,20 Kč
15 0000,13243 Kč1 986,45 Kč
25 0000,12282 Kč3 070,50 Kč
35 0000,12231 Kč4 280,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč