BZT52C12S-7-F | |
|---|---|
DigiKey Part Number | BZT52C12S-FDITR-ND - Tape & Reel (TR) BZT52C12S-FDICT-ND - Cut Tape (CT) BZT52C12S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12S-7-F |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C12S-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54730 Kč | 1 641,90 Kč |
| 6 000 | 0,48762 Kč | 2 925,72 Kč |
| 9 000 | 0,44986 Kč | 4 048,74 Kč |
| 15 000 | 0,41812 Kč | 6 271,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,62100 Kč | 16,21 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| 500 | 0,73676 Kč | 368,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,60200 Kč | 16,02 Kč |
| 100 | 0,79060 Kč | 79,06 Kč |
| 500 | 0,72822 Kč | 364,11 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |