



PTS810SJM250SMTR LFS | |
|---|---|
DigiKey Part Number | CKN10502TR-ND - Tape & Reel (TR) CKN10502CT-ND - Cut Tape (CT) CKN10502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS810SJM250SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS810SJM250SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,89480 Kč | 222,37 Kč |
| 100 | 7,94350 Kč | 794,35 Kč |
| 250 | 7,35852 Kč | 1 839,63 Kč |
| 500 | 6,94614 Kč | 3 473,07 Kč |
| 1 000 | 6,56397 Kč | 6 563,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 900 | 6,04091 Kč | 17 518,64 Kč |
| 5 800 | 5,74277 Kč | 33 308,07 Kč |
| 8 700 | 5,58361 Kč | 48 577,41 Kč |
| 14 500 | 5,39859 Kč | 78 279,56 Kč |
| 20 300 | 5,28585 Kč | 107 302,76 Kč |
| 29 000 | 5,17394 Kč | 150 044,26 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










