BSS123LT1G | |
|---|---|
DigiKey Part Number | BSS123LT1GOSTR-ND - Tape & Reel (TR) BSS123LT1GOSCT-ND - Cut Tape (CT) BSS123LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123LT1G |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSS123LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13796 Kč | 3 413,88 Kč |
| 6 000 | 1,00914 Kč | 6 054,84 Kč |
| 9 000 | 0,85884 Kč | 7 729,56 Kč |
| 15 000 | 0,85860 Kč | 12 879,00 Kč |
| 21 000 | 0,78511 Kč | 16 487,31 Kč |
| 30 000 | 0,72985 Kč | 21 895,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,09400 Kč | 30,94 Kč |
| 100 | 1,97450 Kč | 197,45 Kč |
| 500 | 1,64948 Kč | 824,74 Kč |
| 1 000 | 1,45813 Kč | 1 458,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 100 | 2,23970 Kč | 223,97 Kč |
| 500 | 1,64948 Kč | 824,74 Kč |
| 1 000 | 1,45813 Kč | 1 458,13 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |