LED Driver IC 1 Output Linear Dimming 250mA PG-SC74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR321UE6327HTSA1

DigiKey Part Number
BCR321UE6327HTSA1TR-ND - Tape & Reel (TR)
BCR321UE6327HTSA1CT-ND - Cut Tape (CT)
BCR321UE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR321UE6327HTSA1
Description
IC LED DRVR LINEAR 250MA SC74-6
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 250mA PG-SC74-6
Datasheet
 Datasheet
EDA/CAD Models
BCR321UE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
25V
Voltage - Output
16V
Current - Output / Channel
250mA
Frequency
10kHz
Dimming
-
Applications
Lighting, Signage
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 462
Check for Additional Incoming Stock
Last Time Buy Date: 28.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,86300 Kč48,63 Kč
254,31960 Kč107,99 Kč
1003,72160 Kč372,16 Kč
2503,43704 Kč859,26 Kč
5003,26528 Kč1 632,64 Kč
1 0003,12382 Kč3 123,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,94882 Kč8 846,46 Kč
6 0002,86322 Kč17 179,32 Kč
9 0002,82035 Kč25 383,15 Kč
15 0002,77285 Kč41 592,75 Kč
21 0002,74509 Kč57 646,89 Kč
30 0002,71838 Kč81 551,40 Kč
75 0002,66091 Kč199 568,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč