SMD-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD-0805
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0805E3103HMT

DigiKey Part Number
BC2560TR-ND - Tape & Reel (TR)
BC2560CT-ND - Cut Tape (CT)
BC2560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0805E3103HMT
Description
THERMISTOR NTC 10KOHM 3570K 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0805E3103HMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3570K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 426
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,55331 Kč22 213,24 Kč
8 0005,35099 Kč42 807,92 Kč
12 0005,24054 Kč62 886,48 Kč
20 0005,10916 Kč102 183,20 Kč
28 0005,02707 Kč140 757,96 Kč
40 0004,94378 Kč197 751,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
58,75600 Kč43,78 Kč
108,29400 Kč82,94 Kč
257,72960 Kč193,24 Kč
507,33800 Kč366,90 Kč
1006,98650 Kč698,65 Kč
5006,27796 Kč3 138,98 Kč
1 0006,01504 Kč6 015,04 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
58,65600 Kč43,28 Kč
108,19800 Kč81,98 Kč
257,64000 Kč191,00 Kč
507,25300 Kč362,65 Kč
1006,90550 Kč690,55 Kč
5006,20518 Kč3 102,59 Kč
1 0005,94531 Kč5 945,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč