ATMEGA8A-ANR | |
|---|---|
DigiKey Part Number | ATMEGA8A-ANRTR-ND - Tape & Reel (TR) ATMEGA8A-ANRCT-ND - Cut Tape (CT) ATMEGA8A-ANRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA8A-ANR |
Description | IC MCU 8BIT 8KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA8A-ANR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,43779 Kč | 94 875,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,47000 Kč | 57,47 Kč |
| 25 | 52,83560 Kč | 1 320,89 Kč |
| 100 | 47,99400 Kč | 4 799,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,80000 Kč | 56,80 Kč |
| 25 | 52,22320 Kč | 1 305,58 Kč |
| 100 | 47,43770 Kč | 4 743,77 Kč |
| Unit Price without VAT: | 56,80000 Kč |
|---|---|
| Unit Price with VAT: | 68,72800 Kč |