44 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA644P-20MUR

DigiKey Part Number
ATMEGA644P-20MURTR-ND - Tape & Reel (TR)
ATMEGA644P-20MURCT-ND - Cut Tape (CT)
ATMEGA644P-20MURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA644P-20MUR
Description
IC MCU 8BIT 64KB FLASH 44VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 64KB (32K x 16) FLASH 44-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA644P-20MUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-VQFN (7x7)
Package / Case
44-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 320
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000125,87958 Kč503 518,32 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1151,35000 Kč151,35 Kč
25138,93000 Kč3 473,25 Kč
100125,87900 Kč12 587,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1149,60000 Kč149,60 Kč
25137,31960 Kč3 432,99 Kč
100124,41990 Kč12 441,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:149,60000 Kč
Unit Price with VAT:181,01600 Kč