Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 486 In Stock | 1 : 164,61000 Kč Cut Tape (CT) 1 500 : 69,20187 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 190Ohm | 6Ohm | 12V | ±15V | 85ns, 110ns | 800MHz | -0.7pC | 1.5pF, 4.2pF | 100pA | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 12-WFQFN Exposed Pad, CSP | 12-LFCSP (3x3) | ||
235 In Stock | 1 : 164,61000 Kč Cut Tape (CT) 500 : 69,20188 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 190Ohm | 6Ohm | 12V | ±15V | 85ns, 110ns | 800MHz | -0.7pC | 1.5pF, 4.2pF | 100pA | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 12-WFQFN Exposed Pad, CSP | 12-LFCSP (3x3) | ||
297 In Stock | 1 : 173,03000 Kč Tube | - | Tube | Active | SP4T | 4:1 | 1 | 190Ohm | 6Ohm | 12V | ±15V | 85ns, 110ns | 800MHz | -0.7pC | 1.5pF, 4.2pF | 100pA | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
4 072 In Stock | 1 : 173,03000 Kč Cut Tape (CT) 1 000 : 73,93813 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 190Ohm | 6Ohm | 12V | ±15V | 85ns, 110ns | 800MHz | -0.7pC | 1.5pF, 4.2pF | 100pA | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 2 500 : 73,93812 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SP4T | 4:1 | 1 | 190Ohm | 6Ohm | 12V | ±15V | 85ns, 110ns | 800MHz | -0.7pC | 1.5pF, 4.2pF | 100pA | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |