Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2 500 : 90,61050 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 20V/µs | 3.5 MHz | 15 nA | 200 µV | 1.7mA | 72 mA | 10 V | 100 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 1 : 200,38000 Kč Tube | - | Tube | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 20V/µs | 3.5 MHz | 15 nA | 200 µV | 1.7mA | 72 mA | 10 V | 100 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 1 : 200,38000 Kč Cut Tape (CT) 1 000 : 90,61050 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 20V/µs | 3.5 MHz | 15 nA | 200 µV | 1.7mA | 72 mA | 10 V | 100 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |