Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 769 In Stock | 1 : 94,73000 Kč Cut Tape (CT) 2 500 : 32,36438 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | Rail-to-Rail | 5V/µs | 10 MHz | 1 pA | 400 µV | 950µA (x4 Channels) | 80 mA | 2.7 V | 6 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
627 In Stock | 1 : 94,73000 Kč Tube | - | Tube | Active | Standard (General Purpose) | 4 | Rail-to-Rail | 5V/µs | 10 MHz | 1 pA | 400 µV | 950µA (x4 Channels) | 80 mA | 2.7 V | 6 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
551 In Stock | 1 : 94,73000 Kč Tube | - | Tube | Active | Standard (General Purpose) | 4 | Rail-to-Rail | 5V/µs | 10 MHz | 1 pA | 400 µV | 950µA (x4 Channels) | 80 mA | 2.7 V | 6 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
311 In Stock | 1 : 110,93000 Kč Tube | - | Tube | Active | Standard (General Purpose) | 4 | Rail-to-Rail | 5V/µs | 10 MHz | 1 pA | 400 µV | 950µA (x4 Channels) | 80 mA | 2.7 V | 6 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 2 500 : 40,25812 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard (General Purpose) | 4 | Rail-to-Rail | 5V/µs | 10 MHz | 1 pA | 400 µV | 950µA (x4 Channels) | 80 mA | 2.7 V | 6 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 1 : 94,73000 Kč Cut Tape (CT) 1 000 : 32,51404 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | Rail-to-Rail | 5V/µs | 10 MHz | 1 pA | 400 µV | 950µA (x4 Channels) | 80 mA | 2.7 V | 6 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 4 | Rail-to-Rail | 5V/µs | 10 MHz | 1 pA | 400 µV | 950µA (x4 Channels) | 80 mA | 2.7 V | 6 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard (General Purpose) | 4 | Rail-to-Rail | 5V/µs | 10 MHz | 1 pA | 400 µV | 950µA (x4 Channels) | 80 mA | 2.7 V | 6 V | -40°C ~ 125°C | Surface Mount | Die | Die | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard (General Purpose) | 4 | Rail-to-Rail | 5V/µs | 10 MHz | 1 pA | 400 µV | 950µA (x4 Channels) | 80 mA | 2.7 V | 6 V | -40°C ~ 125°C | Surface Mount | Die | Die |