Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 199 In Stock | 1 : 197,03000 Kč Cut Tape (CT) 1 000 : 88,14688 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 2V/µs | 1.5 MHz | 25 pA | 250 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
891 In Stock | 1 : 197,03000 Kč Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 2V/µs | 1.5 MHz | 25 pA | 250 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1 421 In Stock | 1 : 216,60000 Kč Cut Tape (CT) 1 000 : 100,25063 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 2V/µs | 1.5 MHz | 25 pA | 250 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1 350 In Stock | 1 : 216,60000 Kč Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 2V/µs | 1.5 MHz | 25 pA | 250 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4 986 In Stock | 1 : 269,44000 Kč Cut Tape (CT) 3 000 : 134,19375 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 2V/µs | 1.5 MHz | 10 pA | 125 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1 417 In Stock | 1 : 269,44000 Kč Cut Tape (CT) 1 000 : 134,19375 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 2V/µs | 1.5 MHz | 10 pA | 125 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1 405 In Stock | 1 : 269,44000 Kč Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 2V/µs | 1.5 MHz | 10 pA | 125 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
369 In Stock | 1 : 319,54000 Kč Cut Tape (CT) 1 000 : 168,13688 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 2V/µs | 1.5 MHz | - | - | 750µA | - | 4.5 V | 36 V | -55°C ~ 125°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 3 000 : 100,25063 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Instrumentation | 1 | Rail-to-Rail | 2V/µs | 1.5 MHz | 25 pA | 250 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
98 In Stock | 1 : 319,54000 Kč Tube | - | Tube | Active | J-FET | 1 | Rail-to-Rail | 2V/µs | 1.5 MHz | - | - | 750µA | 15 mA | 4.5 V | 36 V | -55°C ~ 125°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Instrumentation | 1 | Rail-to-Rail | 2V/µs | 1.5 MHz | 25 pA | 250 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |