
AD8220TRMZ-EP-R7 | |
|---|---|
DigiKey Part Number | 505-AD8220TRMZ-EP-R7TR-ND - Tape & Reel (TR) 505-AD8220TRMZ-EP-R7CT-ND - Cut Tape (CT) 505-AD8220TRMZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8220TRMZ-EP-R7 |
Description | IC OPAMP JFET 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 750µA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 8-MSOP |
Slew Rate 2V/µs | Base Product Number |
-3db Bandwidth 1.5 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,41000 Kč | 346,41 Kč |
| 10 | 274,62500 Kč | 2 746,25 Kč |
| 25 | 256,66440 Kč | 6 416,61 Kč |
| 100 | 238,04050 Kč | 23 804,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 217,18480 Kč | 217 184,80 Kč |
| Unit Price without VAT: | 346,41000 Kč |
|---|---|
| Unit Price with VAT: | 419,15610 Kč |

